G2RL-24-DC12
Description: POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of G2RL-24-DC12 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC1211A-A Analog Devices LTC3528EDDB - 1A, 1MHz Synch B
DC1219A-D Analog Devices LT3495BEDDB-1 Demo Board - 3-6
DC1228A Analog Devices LT3573EMSE - 24Vin to 5Vout at

Price & Stock for G2RL-24-DC12 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653-G2RL-24-DC12
Mouser Electronics General Purpose Relays DPDT 12VDC Class F Sealed RoHS: Compliant 4806
  • 1 $3.3200
  • 10 $2.7400
  • 100 $2.6000
  • 200 $2.5400
$2.5400 / $3.3200 Buy Now
Bristol Electronics   1
RFQ
Quest Components POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 2560
  • 1 $6.3000
  • 258 $3.4650
  • 578 $3.1500
$3.1500 / $6.3000 Buy Now
Quest Components POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 210
  • 1 $6.3000
  • 64 $2.7300
  • 184 $2.5200
$2.5200 / $6.3000 Buy Now
Quest Components POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 17
  • 1 $6.0000
  • 6 $4.4000
  • 18 $4.0000
$4.0000 / $6.0000 Buy Now
DISTI # G2RL-24-DC12
TTI General Purpose Relays DPDT 12VDC Class F Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube Americas - 2362
In Stock
  • 2 $3.1700
  • 10 $2.7100
  • 25 $2.6200
  • 50 $2.5700
  • 100 $2.5100
  • 250 $2.4600
$2.4600 / $3.1700 Buy Now
DISTI # G2RL-24 DC12
Avnet Asia G2RL Power Relay Sealed DPDT 8A 12VDC Through Hole Tube (Alt: G2RL-24 DC12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 2 Days 500
  • 100 $0.5775
  • 200 $0.5390
$0.5390 / $0.5775 Buy Now
DISTI # C1S541201437146
Chip1Stop Power Relays RoHS: Compliant pbFree: Yes 1997
  • 1 $2.9600
  • 20 $2.7130
  • 40 $2.6780
  • 100 $2.4770
$2.4770 / $2.9600 Buy Now
DISTI # C1S541200035039
Chip1Stop Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole RoHS: Compliant pbFree: Yes Container: Bulk 15
  • 1 $3.0600
  • 10 $2.8700
$2.8700 / $3.0600 Buy Now

CAD Models for G2RL-24-DC12 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for G2RL-24-DC12 by OMRON Corporation

G2RL-24-DC12
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Omron Electronics
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.033 A
Coil Operate Voltage(DC)
8.4 V
Coil Power
400 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
360 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
8A@440VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Rating R Load
8A@300VDC
Contact Voltage(AC)-Max
440 V
Contact Voltage(DC)-Max
300 V
Contact/Output Supply Type
AC/DC
Manufacturer Series
G2RL
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Finish
NOT SPECIFIED
Termination Type
SOLDER
Want to compare parts?
  1. G2RL-24-DC12
    OMRON Corporation
    POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for G2RL-24-DC12

This table gives cross-reference parts and alternative options found for G2RL-24-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2RL-24-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTE24012F POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity G2RL-24-DC12 vs RTE24012F
Part Number Description Manufacturer Compare
G2RL-2-12VDC POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation G2RL-24-DC12 vs G2RL-2-12VDC
G2RL-2-DC12 POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation G2RL-24-DC12 vs G2RL-2-DC12

Related Parts for G2RL-24-DC12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G2RL-24-DC12 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G2RL-24-DC12 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G2RL-24-DC12 would you like to use for your alert(s)?
  • Please alert me when G2RL-24-DC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G2RL-24-DC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G2RL-24-DC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G2RL-24-DC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G2RL-24-DC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G2RL-24-DC12 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: