Part Details for G43A734 by Gigavac LLC
Overview of G43A734 by Gigavac LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G43A734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G43A734-ND
|
DigiKey | 10KV SPST-NO HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$442.6000 | Buy Now |
DISTI #
73926863
|
RS | Relay, SPST, High Voltage, 10kV, 12V Turret Term, Solder, Std Flange, G43A Series | Sensata - Gigavac G43A734 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$478.9100 / $532.1200 | RFQ |
|
Onlinecomponents.com | 10kV SPST-NO HV Relay RoHS: Compliant | 0 |
|
$315.5600 / $447.2500 | Buy Now |
Part Details for G43A734
G43A734 CAD Models
G43A734 Part Data Attributes
|
G43A734
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G43A734
Gigavac LLC
Vacuum Relay, SPST, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), DC Input, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 55.4 mm | |
Body Length or Diameter | 16.5 mm | |
Coil Current(DC)-Max | 0.171 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 2052 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | VACUUM RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | WIRE |