Part Details for G5719TB1U by Global Mixed-Mode Technology Inc
Results Overview of G5719TB1U by Global Mixed-Mode Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G5719TB1U Information
G5719TB1U by Global Mixed-Mode Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for G5719TB1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
G5719TB1U
|
Avnet Asia | (Alt: G5719TB1U) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: G5719TB1U by Global Mixed-Mode Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for G5719TB1U
G5719TB1U Part Data Attributes
|
|
G5719TB1U
Global Mixed-Mode Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G5719TB1U
Global Mixed-Mode Technology Inc
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | |
| Package Description | SOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 1000 kHz | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL |
G5719TB1U Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation across the entire operating temperature range, it's essential to follow the recommended operating conditions, use a suitable thermal design, and implement adequate power sequencing and supply voltage regulation.
-
Not using the recommended bypass capacitors can lead to instability, noise, and reduced performance. It's crucial to use the recommended capacitors to ensure proper power supply decoupling and noise filtering.
-
To troubleshoot issues related to the device's internal voltage regulator, check the input voltage, output voltage, and current consumption. Verify that the input voltage is within the recommended range, and the output voltage is stable. Also, check for any signs of overheating or excessive current draw.
-
When using the G5719TB1U in a high-reliability or safety-critical application, consider implementing redundant systems, error detection and correction mechanisms, and fault-tolerant design. Additionally, ensure that the device is operated within its recommended specifications, and that the system is designed to mitigate potential failures.