Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 10 | 1 | Bulk |
|
View this part on Bristol Electronics | 11 | 1 |
|
|
View this part on RS Components | 2 | 1 | Bulk |
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Maritex | 25 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
48
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
G5V-1-DC5
Yes
Yes
Active
ROHS COMPLIANT
unknown
EAR99
8536.41.00.20
OMRON Corporation
2.35
7.5 mm
10 mm
12.5 mm
0.03 A
4 V
150 mW
0.5 V
167 Ω
5 V
5 V
DC
1A@125VAC
1 A
1 A
1A@60VDC
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY-5-K Relays | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.03A (COIL), 5VDC (COIL), 150mW (COIL), 1A (CONTACT), 60VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | FUJITSU Semiconductor Limited | G5V-1-DC5 vs SY-5-K |