Part Details for G6A-274P-ST-US-DC5 by OMRON Corporation
Results Overview of G6A-274P-ST-US-DC5 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6A-274P-ST-US-DC5 Information
G6A-274P-ST-US-DC5 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G6A-274P-ST-US-DC5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4356188
|
Farnell | SIGNAL RELAY, DPDT, 2A, 30VDC COO: JP RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 2 Days Container: Each | 54 |
|
$5.4919 / $5.8475 | Buy Now |
|
DISTI #
G6A274PSTUSDC5
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC Through Hole Tube - Bulk (Alt: G6A274PSTUSDC5) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 181 |
|
$3.4918 / $3.7245 | Buy Now |
|
|
Bristol Electronics | 1887 |
|
RFQ | ||
|
DISTI #
000000000000044686
|
Sager | Low Signal Relays - PCB ThruHole NonLatching DPDT 5VDC 200mW 2A Min Qty: 1 | 2155 |
|
$1.8800 | Buy Now |
|
|
Chip Stock | GeneralPurposeRelay5VDPDT(2FormC)Non-Latching2A250VAC220VDC | 15138 |
|
RFQ | |
|
|
LCSC | 2A 5V DIP20.2x10.1mm Signal Relays RoHS | 1607 |
|
$1.4373 / $2.4670 | Buy Now |
|
|
Neutron USA | Relay, E-Mech, Low Signal, DPDT, 0.5/2AAC/ADC, Ctrl-V 5DC, Vol-Rtg 125/30AC/DC | 50 |
|
$33.7700 | Buy Now |
|
|
Win Source Electronics | Electromechanical Relay 5VDC 27Ohm 2A DPDT THT Military Relay | 8 |
|
$1.2513 / $1.8768 | Buy Now |