There are no models available for this part yet.
Overview of G6C-1114P-USDC3 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC1114PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
HMC1114PM5E | Analog Devices | GaN Driver Ampllifier | |
HMC1114PM5ETR | Analog Devices | GaN Driver Ampllifier |
CAD Models for G6C-1114P-USDC3 by OMRON Corporation
Part Data Attributes for G6C-1114P-USDC3 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
14.98 mm
|
Body Height
|
9.9 mm
|
Body Length or Diameter
|
20.06 mm
|
Coil Current(DC)-Max
|
0.067 A
|
Coil Operate Voltage(DC)
|
2.1 V
|
Coil Power
|
200 mW
|
Coil Release Voltage(DC)
|
0.3 V
|
Coil Resistance
|
45 Ω
|
Coil Voltage(DC)-Max
|
3 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
10 ms
|
Physical Dimension
|
20.06mm x 14.98mm x 9.9mm
|
Reference Standard
|
CSA; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for G6C-1114P-USDC3
This table gives cross-reference parts and alternative options found for G6C-1114P-USDC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6C-1114P-USDC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1A-3 | Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | G6C-1114P-USDC3 vs RL1A-3 |
G6C-1114P-US-DC3 | Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6C-1114P-USDC3 vs G6C-1114P-US-DC3 |