-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6J-2FS-Y-DC3
|
Mouser Electronics | Low Signal Relays - PCB SMT Short Ld NoLatch DPDT 3VDC 140mW RoHS: Compliant | 920 |
|
$2.7800 / $4.7600 | Buy Now |
|
Quest Components | 1722 |
|
$3.3360 / $6.6720 | Buy Now | |
DISTI #
000000000002439719
|
Sager | Low Signal Relays - PCB SMT Short Ld NoLatch DPDT 3VDC 140mW Min Qty: 1000 | 0 |
|
$2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6J-2FS-Y-DC3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6J-2FS-Y-DC3
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Relay Type | POWER/SIGNAL RELAY |