Part Details for G6QN2G017M2RF-J by TAIYO YUDEN
Overview of G6QN2G017M2RF-J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for G6QN2G017M2RF-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0941
|
Newark | Saw Devices |Taiyo Yuden G6QN2G017M2RF-J RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
587-6209-1-ND
|
DigiKey | SAW, DUAL TYPE, BAND39 / BAND34, Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3008 / $0.6400 | Buy Now |
DISTI #
G6QN2G017M2RF-J
|
Avnet Americas | SAW Filter for Mobile Communication 2.017GHz 50Ohm 10-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: G6QN2G017M2RF-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3669 | Buy Now |
DISTI #
963-G6QN2G017M2RF-J
|
Mouser Electronics | Signal Conditioning 963-FSGCSR5T2G01M2RF RPLCMT PN RoHS: Compliant | 0 |
|
$0.2750 / $0.2860 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2730 / $0.5717 | Buy Now |
|
Bristol Electronics | 4299 |
|
RFQ | ||
DISTI #
G6QN2G017M2RF-J
|
TTI | Signal Conditioning 963-FSGCSR5T2G01M2RF RPLCMT PN RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2740 | Buy Now |
Part Details for G6QN2G017M2RF-J
G6QN2G017M2RF-J CAD Models
G6QN2G017M2RF-J Part Data Attributes
|
G6QN2G017M2RF-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
G6QN2G017M2RF-J
TAIYO YUDEN
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | FILTER 1 CENTRE FREQ 1900 MHZ AND IMPEDANCE 2 DB AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 2017.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM//6.2 nH | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 1.1 mm |