Part Details for G6Z-1FATR-DC24 by OMRON Corporation
Overview of G6Z-1FATR-DC24 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G6Z-1FATR-DC24
G6Z-1FATR-DC24 CAD Models
G6Z-1FATR-DC24 Part Data Attributes:
|
G6Z-1FATR-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6Z-1FATR-DC24
OMRON Corporation
RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 8.6 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 20 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@30VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 300000 Cycle(s) | |
Input Power-Max | 10 W | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 40 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 20mm x 8.6mm x 9.3mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | SOLDER | |
VSWR | 1.3 |
Alternate Parts for G6Z-1FATR-DC24
This table gives cross-reference parts and alternative options found for G6Z-1FATR-DC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6Z-1FATR-DC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6Z-1FEAR-DC24 | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight | OMRON Corporation | G6Z-1FATR-DC24 vs G6Z-1FEAR-DC24 |
G6Z-1PE-A24VDC | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.01A (Contact), 30VDC (Contact), 2600MHz, DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6Z-1FATR-DC24 vs G6Z-1PE-A24VDC |
G6Z-1FEATR-DC24 | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight | OMRON Corporation | G6Z-1FATR-DC24 vs G6Z-1FEATR-DC24 |
G6Z-1PEA-DC24 | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6Z-1FATR-DC24 vs G6Z-1PEA-DC24 |
G6Z-1FEA-DC24 | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight | OMRON Corporation | G6Z-1FATR-DC24 vs G6Z-1FEA-DC24 |
G6Z-1FARTR-DC24 | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight | OMRON Corporation | G6Z-1FATR-DC24 vs G6Z-1FARTR-DC24 |
G6Z-1P-A24VDC | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.01A (Contact), 30VDC (Contact), 2600MHz, DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6Z-1FATR-DC24 vs G6Z-1P-A24VDC |