G7J-4A-T-W1-AC100/120
OMRON Corporation
Description: Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount

Overview of G7J-4A-T-W1-AC100/120 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DAC1001D125HL-C1 Renesas Electronics Corporation Dual 10-bit DAC, up to 125 Msps
DAC1003D160HW-C1 Renesas Electronics Corporation Dual 10 bits DAC, up to 160 MHz, 2 x interpolation
DAC1008D650HN-C1 Renesas Electronics Corporation Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating

CAD Models for G7J-4A-T-W1-AC100/120 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G7J-4A-T-W1-AC100/120 by OMRON Corporation

G7J-4A-T-W1-AC100/120
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.75
Additional Feature
COIL OPERATE VOLTAGE(AC): 90V, COIL OPERATE VOLTAGE(AC): 18V
Body Breadth
34.5 mm
Body Height
54.8 mm
Body Length or Diameter
51.5 mm
Coil Current(AC)-Max
0.022 A
Coil Power
2600 mW
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
25A@250VAC
Contact Current(AC)-Max
25 A
Contact Current(DC)-Max
25 A
Contact (DC) Max Rating R Load
25A@125VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
125 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
50 ms
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Physical Dimension
51.5mm x 34.5mm x 54.8mm
Reference Standard
CE; CSA; UL
Relay Action
MOMENTARY
Relay Function
4PST
Relay Type
POWER/SIGNAL RELAY
Release Time
50 ms
Surface Mount
NO
Termination Type
QUICK CONNECT
Want to compare parts?
  1. G7J-4A-T-W1-AC100/120
    OMRON Corporation
    Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for G7J-4A-T-W1-AC100/120

This table gives cross-reference parts and alternative options found for G7J-4A-T-W1-AC100/120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G7J-4A-T-W1-AC100/120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G7J-4A-TZ-W1-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-4A-TZ-W1-AC100/120
G7J-3A1B-BZ-W1-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-3A1B-BZ-W1-AC100/120
G7J-4A-PZ-W1-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-4A-PZ-W1-AC100/120
G7J-3A1B-TZ-W1-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-3A1B-TZ-W1-AC100/120
G7J-3A1B-P-W1-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-3A1B-P-W1-AC100/120
G7J-2A2B-P-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-2A2B-P-AC100/120
G7J-4A-PZ-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-4A-PZ-AC100/120
G7J-3A1B-T-W1-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-3A1B-T-W1-AC100/120
G7J-4A-B-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-4A-B-AC100/120
G7J-2A2B-B-W1-AC100/120 Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount OMRON Corporation G7J-4A-T-W1-AC100/120 vs G7J-2A2B-B-W1-AC100/120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G7J-4A-T-W1-AC100/120 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G7J-4A-T-W1-AC100/120 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G7J-4A-T-W1-AC100/120 would you like to use for your alert(s)?
  • Please alert me when G7J-4A-T-W1-AC100/120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G7J-4A-T-W1-AC100/120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G7J-4A-T-W1-AC100/120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G7J-4A-T-W1-AC100/120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G7J-4A-T-W1-AC100/120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G7J-4A-T-W1-AC100/120 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: