Part Details for G809A2060321T by Amphenol Corporation
Overview of G809A2060321T by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G809A2060321T
G809A2060321T CAD Models
G809A2060321T Part Data Attributes
Alternate Parts for G809A2060321T
This table gives cross-reference parts and alternative options found for G809A2060321T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A2060321T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2060121T | Board Connector | Amphenol Corporation | G809A2060321T vs G809A2060121T |
G809A2060221 | Board Connector | Amphenol Corporation | G809A2060321T vs G809A2060221 |
G809A2060221TEU | Board Connector | Amphenol Corporation | G809A2060321T vs G809A2060221TEU |
LMZ31710RVQT | 2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85 | Texas Instruments | G809A2060321T vs LMZ31710RVQT |
G809A2060121TEU | Board Connector | Amphenol Corporation | G809A2060321T vs G809A2060121TEU |
G809A2060321EU | Board Connector | Amphenol Corporation | G809A2060321T vs G809A2060321EU |
LMZ31710RVQR | 2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85 | Texas Instruments | G809A2060321T vs LMZ31710RVQR |
G809A2060121EU | Board Connector | Amphenol Corporation | G809A2060321T vs G809A2060121EU |
G809A2060221LF | Board Connector | Amphenol Corporation | G809A2060321T vs G809A2060221LF |
G809A2060121 | Board Connector | Amphenol Corporation | G809A2060321T vs G809A2060121 |