Part Details for G81BC57 by Gigavac LLC
Overview of G81BC57 by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G81BC57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G81BC57-ND
|
DigiKey | 10KV SPST-NC HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$377.2700 | Buy Now |
DISTI #
73926947
|
RS | Relay, S PST, High Voltage, 10kV, 115V Panel Mount, Stud Terminals, G81B Series | Sensata - Gigavac G81BC57 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$429.7000 / $477.4500 | RFQ |
|
Onlinecomponents.com | 10kV SPST-NC HV Relay RoHS: Compliant | 0 |
|
$268.4000 / $381.2400 | Buy Now |
Part Details for G81BC57
G81BC57 CAD Models
G81BC57 Part Data Attributes
|
G81BC57
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G81BC57
Gigavac LLC
Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 22.3 mm | |
Body Height | 20.3 mm | |
Body Length or Diameter | 78.7 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 2760 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 78.7mm x 22.3mm x 20.3mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for G81BC57
This table gives cross-reference parts and alternative options found for G81BC57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G81BC57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G81A5A5 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Gigavac LLC | G81BC57 vs G81A5A5 |
G81AC57 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT | Gigavac LLC | G81BC57 vs G81AC57 |
G81B535 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Gigavac LLC | G81BC57 vs G81B535 |
G81AC47 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT | Gigavac LLC | G81BC57 vs G81AC47 |
G81BC47 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT | Gigavac LLC | G81BC57 vs G81BC47 |
G81A535 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Gigavac LLC | G81BC57 vs G81A535 |