Part Details for G81C335 by Gigavac LLC
Results Overview of G81C335 by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G81C335 Information
G81C335 by Gigavac LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G81C335
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73926950
|
RS | RELAY, SPDT, HIGH VOLTAGE, 10KV, 26.5V PC PINS, PCB PINS-5A, PC BOARD, G81C SERIE Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$512.6400 | Buy Now |
|
DISTI #
GIGG81C335
|
Heilind Electronics | 10KV SPDT 26V COIL PC5A PCB PINS,5A | Americas - 23 in Stock18 On Order |
|
$317.5542 / $345.4099 | Buy Now |
|
DISTI #
GIGG81C335
|
Interstate Connecting Components | 10KV SPDT 26V COIL PC5A PCB PINS,5A | 43 On Order |
|
$317.5542 / $345.4099 | Buy Now |
|
DISTI #
000000000006371923
|
Sager | Industrial Relays 10KV SPDT 26V COIL PC5A Min Qty: 1 | 10 |
|
$289.8100 / $430.2200 | Buy Now |
US Tariff Estimator: G81C335 by Gigavac LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for G81C335
G81C335 Part Data Attributes
|
|
G81C335
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G81C335
Gigavac LLC
Power/Signal Relay, SPDT, Momentary, 0.091A (Coil), 26.5VDC (Coil), 2411.5mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | GIGAVAC LLC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Samacsys Manufacturer | Gigavac | |
| Body Breadth | 19.8 mm | |
| Body Height | 18.5 mm | |
| Body Length or Diameter | 63.5 mm | |
| Coil Current(DC)-Max | 0.091 A | |
| Coil Operate Voltage(DC) | 16 V | |
| Coil Power | 2411.5 mW | |
| Coil Release Voltage(DC) | 1 V | |
| Coil Resistance | 290 Ω | |
| Coil Voltage(DC)-Max | 26.5 V | |
| Coil/Input Supply Type | DC | |
| Contact Current(DC)-Max | 1 A | |
| Contact (DC) Max Rating R Load | 1A@28VDC | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | DC | |
| Mounting Feature | THROUGH HOLE-STRAIGHT | |
| Operate Time | 10 ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Physical Dimension | 63.5mm x 19.8mm x 18.5mm | |
| Relay Action | MOMENTARY | |
| Relay Function | SPDT | |
| Relay Type | POWER/SIGNAL RELAY | |
| Release Time | 10 ms | |
| Surface Mount | NO | |
| Termination Type | SOLDER |
Alternate Parts for G81C335
This table gives cross-reference parts and alternative options found for G81C335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G81C335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| G81C345 | Gigavac LLC | $271.0003 | Power/Signal Relay, SPDT, Momentary, 0.091A (Coil), 26.5VDC (Coil), 2411.5mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | G81C335 vs G81C345 |
G81C335 Frequently Asked Questions (FAQ)
-
The recommended mounting method is to use the provided mounting holes and screws to secure the device to a heat sink or a metal plate. This ensures good thermal conductivity and mechanical stability.
-
It is recommended to use high-voltage rated connectors and cables, and to ensure that the connections are made in a way that prevents arcing or sparking. Additionally, proper insulation and creepage distance should be maintained to prevent electrical shock or discharge.
-
The maximum operating temperature range for the G81C335 is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 100°C for optimal performance and reliability.
-
Yes, the G81C335 is designed to meet the requirements of high-reliability and safety-critical applications. However, it's essential to follow the recommended design and testing guidelines, and to consult with Gigavac LLC's application engineers to ensure that the device meets the specific requirements of your application.
-
To troubleshoot issues with the G81C335, start by consulting the datasheet and application notes. Check for proper installation, wiring, and configuration. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. If necessary, contact Gigavac LLC's technical support team for further assistance.