Part Details for G825096202 by Amphenol Corporation
Overview of G825096202 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G825096202
G825096202 CAD Models
G825096202 Part Data Attributes
|
G825096202
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G825096202
Amphenol Corporation
Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G825096202
This table gives cross-reference parts and alternative options found for G825096202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G825096202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1441609630 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | G825096202 vs 1441609630 |
SLY209896Z | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | G825096202 vs SLY209896Z |
TSW-148-30-G-D-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | G825096202 vs TSW-148-30-G-D-RA |
TSW-148-05-L-D-LL | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | G825096202 vs TSW-148-05-L-D-LL |
TSW-148-07-S-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | G825096202 vs TSW-148-07-S-D |
TSW-148-21-F-Q-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | G825096202 vs TSW-148-21-F-Q-RA |
8614-00-48-2-Y0-6-063-LF | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | G825096202 vs 8614-00-48-2-Y0-6-063-LF |
SLY209896S | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | G825096202 vs SLY209896S |
175016204810001 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Kyocera AVX Components | G825096202 vs 175016204810001 |
TSW-148-27-L-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | G825096202 vs TSW-148-27-L-Q |