Part Details for G9EJ-1-E-UVDDC12 by OMRON Corporation
Overview of G9EJ-1-E-UVDDC12 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G9EJ-1-E-UVDDC12
G9EJ-1-E-UVDDC12 CAD Models
G9EJ-1-E-UVDDC12 Part Data Attributes
|
G9EJ-1-E-UVDDC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G9EJ-1-E-UVDDC12
OMRON Corporation
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 15A (Contact), 400VDC (Contact), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Relay Type | POWER/SIGNAL RELAY |