-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 2211, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6855
|
Newark | Suppression Cap, 220Pf, X1/Y2, 250V Rohs Compliant: Yes |Murata GA352QR7GF221KW31L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 110 |
|
$0.9840 / $1.7400 | Buy Now |
DISTI #
490-14406-1-ND
|
DigiKey | CAP CER 220PF 250V X7R 2211 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9199 In Stock |
|
$0.5869 / $1.7200 | Buy Now |
DISTI #
GA352QR7GF221KW31L
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 2211 [5728 Metric] - Tape and Reel (Alt: GA352QR7GF221KW31L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7451 | Buy Now |
DISTI #
81-GA352QR7GF221KW1L
|
Mouser Electronics | Safety Capacitors 220PF 250V 10% 2211 RoHS: Compliant | 2995 |
|
$0.5860 / $1.6800 | Buy Now |
|
Future Electronics | 2211 220 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5200 / $0.5650 | Buy Now |
|
Future Electronics | 2211 220 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5400 / $0.5900 | Buy Now |
|
Bristol Electronics | 2037 |
|
RFQ | ||
DISTI #
GA352QR7GF221KW31L
|
TTI | Safety Capacitors 220PF 250V 10% 2211 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.5480 / $0.5930 | Buy Now |
DISTI #
GA352QR7GF221KW31L
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 2211 [5728 Metric] - Tape and Reel (Alt: GA352QR7GF221KW31L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7451 | Buy Now |
DISTI #
GA352QR7GF221KW31L
|
TME | Capacitor: ceramic, MLCC, 220pF, 250V, X7R, ±10%, SMD, 2211 Min Qty: 1 | 0 |
|
$0.1330 / $0.5290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA352QR7GF221KW31L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA352QR7GF221KW31L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 2211, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |