Datasheets
GA534320F35HLR by: CTS Corporation

Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4

Part Details for GA534320F35HLR by CTS Corporation

Overview of GA534320F35HLR by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GA534320F35HLR

GA534320F35HLR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GA534320F35HLR Part Data Attributes

GA534320F35HLR CTS Corporation
Buy Now Datasheet
Compare Parts:
GA534320F35HLR CTS Corporation Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Physical Dimension L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for GA534320F35HLR

This table gives cross-reference parts and alternative options found for GA534320F35HLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534320F35HLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HG532320F35HLT Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA534320F35HLR vs HG532320F35HLT
GA534320F35ILR Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA534320F35HLR vs GA534320F35ILR
GA534320F35GLT Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA534320F35HLR vs GA534320F35GLT
GA534320F35GLR Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA534320F35HLR vs GA534320F35GLR
HG532320F35GLT Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA534320F35HLR vs HG532320F35GLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA534320F35HLR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA534320F35HLR by CTS Corporation

  • Please alert me when GA534320F35HLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GA534320F35HLR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA534320F35HLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GA534320F35HLR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA534320F35HLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA534320F35HLR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: