GA534320F36GAT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4

Overview of GA534320F36GAT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GA534320F36GAT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA534320F36GAT by CTS Corporation

GA534320F36GAT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.01%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. GA534320F36GAT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4
    VS

Alternate Parts for GA534320F36GAT

This table gives cross-reference parts and alternative options found for GA534320F36GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534320F36GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA534320F36GAR Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA534320F36GAT vs GA534320F36GAR
M12543JP1032.0000MHZ Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 MtronPTI GA534320F36GAT vs M12543JP1032.0000MHZ
HG532320F36GAT Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA534320F36GAT vs HG532320F36GAT
HG532320F36IAT Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA534320F36GAT vs HG532320F36IAT
GA534320F36IAT Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA534320F36GAT vs GA534320F36IAT
GA534320F36IAR Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA534320F36GAT vs GA534320F36IAR
HG532320F36HAT Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA534320F36GAT vs HG532320F36HAT
GA534320F36HAR Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA534320F36GAT vs GA534320F36HAR
M12542JP1032.0000MHZ Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 MtronPTI GA534320F36GAT vs M12542JP1032.0000MHZ
GA534320F36HAT Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA534320F36GAT vs GA534320F36HAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA534320F36GAT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA534320F36GAT by CTS Corporation

Select Manufacturer
Which Manufacturer of GA534320F36GAT would you like to use for your alert(s)?
  • Please alert me when GA534320F36GAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA534320F36GAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA534320F36GAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA534320F36GAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA534320F36GAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA534320F36GAT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: