Part Details for GA534327F35ILR by CTS Corporation
Overview of GA534327F35ILR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA534327F35ILR
GA534327F35ILR CAD Models
GA534327F35ILR Part Data Attributes
|
GA534327F35ILR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA534327F35ILR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA534327F35ILR
This table gives cross-reference parts and alternative options found for GA534327F35ILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534327F35ILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532327F35GLT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534327F35ILR vs HG532327F35GLT |
HG532327F35HLT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534327F35ILR vs HG532327F35HLT |
GA534327F35ILT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534327F35ILR vs GA534327F35ILT |
GA534327F35GLR | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534327F35ILR vs GA534327F35GLR |
GA534327F35HLR | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534327F35ILR vs GA534327F35HLR |
GA534327F35GLT | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534327F35ILR vs GA534327F35GLT |