Part Details for GA534360F35HLR by CTS Corporation
Overview of GA534360F35HLR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA534360F35HLR
GA534360F35HLR CAD Models
GA534360F35HLR Part Data Attributes
|
GA534360F35HLR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA534360F35HLR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA534360F35HLR
This table gives cross-reference parts and alternative options found for GA534360F35HLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534360F35HLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534360F35HLT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534360F35HLR vs GA534360F35HLT |
GA534360F35GLT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534360F35HLR vs GA534360F35GLT |
HG532360F35HLT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534360F35HLR vs HG532360F35HLT |
GA534360F35ILR | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534360F35HLR vs GA534360F35ILR |
GA534360F35GLR | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534360F35HLR vs GA534360F35GLR |
HG532360F35GLT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534360F35HLR vs HG532360F35GLT |
HG532360F35ILT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534360F35HLR vs HG532360F35ILT |