Part Details for GAL16V8-25LJC by National Semiconductor Corporation
Overview of GAL16V8-25LJC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GAL16V8-25LJC
GAL16V8-25LJC CAD Models
GAL16V8-25LJC Part Data Attributes
|
GAL16V8-25LJC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8-25LJC
National Semiconductor Corporation
IC EE PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL16V8-25LJC
This table gives cross-reference parts and alternative options found for GAL16V8-25LJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8-25LJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8983912RA | EE PLD, 25ns, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | GAL16V8-25LJC vs 5962-8983912RA |
5962-8983912RX | EE PLD, 25ns, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | GAL16V8-25LJC vs 5962-8983912RX |
GAL16V8-25LJC | EE PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | GAL16V8-25LJC vs GAL16V8-25LJC |
GAL16V8B-25QP | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8-25LJC vs GAL16V8B-25QP |
5962-8983914RA | EE PLD, 15ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Cypress Semiconductor | GAL16V8-25LJC vs 5962-8983914RA |
PALCE16V8Q-25PI/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8-25LJC vs PALCE16V8Q-25PI/4 |
PALCE16V8H-25E4/BRA | EE PLD, 55ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | AMD | GAL16V8-25LJC vs PALCE16V8H-25E4/BRA |
5962-8983912RX | EE PLD, 25ns, CMOS, CDIP20, CERAMIC, DIP-20 | Cypress Semiconductor | GAL16V8-25LJC vs 5962-8983912RX |
ATF16V8BQL-25GM/883 | Flash PLD, 25ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Atmel Corporation | GAL16V8-25LJC vs ATF16V8BQL-25GM/883 |
PALCE16V8Q-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | GAL16V8-25LJC vs PALCE16V8Q-25PC |