Part Details for GAL16V8A-10LJC by National Semiconductor Corporation
Overview of GAL16V8A-10LJC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GAL16V8A-10LJC
GAL16V8A-10LJC CAD Models
GAL16V8A-10LJC Part Data Attributes:
|
GAL16V8A-10LJC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8A-10LJC
National Semiconductor Corporation
IC EE PLD, 10 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL16V8A-10LJC
This table gives cross-reference parts and alternative options found for GAL16V8A-10LJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8A-10LJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8A-10LNC | EE PLD, 10ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | GAL16V8A-10LJC vs GAL16V8A-10LNC |
GAL16V8A-10LNC | IC EE PLD, 10 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | GAL16V8A-10LJC vs GAL16V8A-10LNC |
GAL16V8A-10LP | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8A-10LJC vs GAL16V8A-10LP |
GAL16V8A-10LVC | IC EE PLD, 10 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | GAL16V8A-10LJC vs GAL16V8A-10LVC |
GAL16V8B-10LD/883C | EE PLD, 10ns, CMOS, CDIP20, CERDIP-20 | Lattice Semiconductor Corporation | GAL16V8A-10LJC vs GAL16V8B-10LD/883C |