Part Details for GAL16V8A-10LPB by Lattice Semiconductor Corporation
Overview of GAL16V8A-10LPB by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GAL16V8A-10LPB
GAL16V8A-10LPB CAD Models
GAL16V8A-10LPB Part Data Attributes:
|
GAL16V8A-10LPB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8A-10LPB
Lattice Semiconductor Corporation
EE PLD, 10ns, CMOS, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 58.8 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL16V8A-10LPB
This table gives cross-reference parts and alternative options found for GAL16V8A-10LPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8A-10LPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8A-10LNC | EE PLD, 10ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | GAL16V8A-10LPB vs GAL16V8A-10LNC |
GAL16V8A-10LNC | IC EE PLD, 10 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | GAL16V8A-10LPB vs GAL16V8A-10LNC |
GAL16V8A-10LP | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8A-10LPB vs GAL16V8A-10LP |
GAL16V8A-10LVC | IC EE PLD, 10 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | GAL16V8A-10LPB vs GAL16V8A-10LVC |
GAL16V8B-10LD/883C | EE PLD, 10ns, CMOS, CDIP20, CERDIP-20 | Lattice Semiconductor Corporation | GAL16V8A-10LPB vs GAL16V8B-10LD/883C |