Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 465 | 1 |
|
|
View this part on Bristol Electronics | 692 | 1 |
|
|
View this part on Bristol Electronics | 92 | 1 |
|
|
View this part on Velocity Electronics | 1,769 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
3,018
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAL16V8D-15LJ
No
No
Obsolete
QLCC
PLASTIC, LCC-20
20
not_compliant
EAR99
8542.39.00.01
Lattice Semiconductor Corporation
9.07
2022-03-24 06:25:40
PAL-TYPE
45.5 MHz
S-PQCC-J20
e0
8.9662 mm
1
8
8
18
8
64
20
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8A-15LJ Programmable Logic | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | GAL16V8D-15LJ vs GAL16V8A-15LJ |
GAL16V8D-15QJN Programmable Logic | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | GAL16V8D-15LJ vs GAL16V8D-15QJN |
PALCE16V8H-15JI/4 Programmable Logic | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, | Vantis Corporation | GAL16V8D-15LJ vs PALCE16V8H-15JI/4 |
PALCE16V8Z-15JI Programmable Logic | EE PLD, 15ns, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | GAL16V8D-15LJ vs PALCE16V8Z-15JI |
GAL16V8B-15QJ Programmable Logic | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | GAL16V8D-15LJ vs GAL16V8B-15QJ |
PALCE16V8H-15JC Programmable Logic | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | GAL16V8D-15LJ vs PALCE16V8H-15JC |
GAL16V8D-15QJ Programmable Logic | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | GAL16V8D-15LJ vs GAL16V8D-15QJ |
ATF16V8B-15JU Programmable Logic | Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | GAL16V8D-15LJ vs ATF16V8B-15JU |
GAL16V8D-15LJNI Programmable Logic | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | GAL16V8D-15LJ vs GAL16V8D-15LJNI |
PALCE16V8Q-15JC Programmable Logic | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | GAL16V8D-15LJ vs PALCE16V8Q-15JC |