Part Details for GAL16V8D-25LP by Lattice Semiconductor Corporation
Results Overview of GAL16V8D-25LP by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GAL16V8D-25LP Information
GAL16V8D-25LP by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FO-62.5LPBLC0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBLC0-001 LC Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m | |
| FO-62.5LPBMT0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBMT0-001 MT-RJ Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m |
Price & Stock for GAL16V8D-25LP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ | |
|
|
Component Electronics, Inc | DIP 20P TUBE | 34 |
|
$5.0000 / $7.6900 | Buy Now |
|
|
Vyrian | Programmable ICs | 1483 |
|
RFQ |
US Tariff Estimator: GAL16V8D-25LP by Lattice Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GAL16V8D-25LP
GAL16V8D-25LP Part Data Attributes
|
|
GAL16V8D-25LP
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8D-25LP
Lattice Semiconductor Corporation
EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
| Part Package Code | DIP | |
| Package Description | PLASTIC, DIP-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Lattice Semiconductor | |
| Architecture | PAL-TYPE | |
| Clock Frequency-Max | 37 MHz | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.162 mm | |
| Number of Dedicated Inputs | 8 | |
| Number of I/O Lines | 8 | |
| Number of Inputs | 18 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 8 DEDICATED INPUTS, 8 I/O | |
| Output Function | MACROCELL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | 225 | |
| Programmable Logic Type | EE PLD | |
| Propagation Delay | 25 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 mm |
Alternate Parts for GAL16V8D-25LP
This table gives cross-reference parts and alternative options found for GAL16V8D-25LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8D-25LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8983909RA | QP Semiconductor | Check for Price | Flash PLD, CMOS, CDIP20 | GAL16V8D-25LP vs 5962-8983909RA |
| PALCE16V8Z-25PI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LP vs PALCE16V8Z-25PI |
| 5962-8983909RA | Cypress Semiconductor | Check for Price | Flash PLD, CMOS, CDIP20 | GAL16V8D-25LP vs 5962-8983909RA |
| PALCE16V8Z-25PI | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LP vs PALCE16V8Z-25PI |
| GAL16V8B-25LP | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LP vs GAL16V8B-25LP |
| PALCE16V8Q-25PI/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LP vs PALCE16V8Q-25PI/4 |
| 5962-8983908RA | Teledyne e2v | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, CDIP20, | GAL16V8D-25LP vs 5962-8983908RA |
| PALCE16V8-25PC | Cypress Semiconductor | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | GAL16V8D-25LP vs PALCE16V8-25PC |
GAL16V8D-25LP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the GAL16V8D-25LP is 150 MHz.
-
The GAL16V8D-25LP can be programmed using a variety of methods, including JTAG, ISP, and parallel programming. Lattice Semiconductor provides software tools such as ispLEVER and Diamond for programming and configuring the device.
-
The power consumption of the GAL16V8D-25LP varies depending on the operating frequency and voltage. At 5V and 25°C, the typical power consumption is around 150 mW. However, this can be reduced to around 50 mW at 3.3V and 25°C.
-
Yes, the GAL16V8D-25LP is compatible with 3.3V systems. It has a wide operating voltage range of 4.75V to 5.5V, but it can also be used in 3.3V systems with some limitations on the maximum operating frequency.
-
The GAL16V8D-25LP has a built-in clock divider that can be used to divide the input clock frequency. This can be implemented using the device's internal clock management circuitry and can be configured using the ispLEVER software.