Part Details for GAL16V8D-25LPNI by Lattice Semiconductor Corporation
Results Overview of GAL16V8D-25LPNI by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GAL16V8D-25LPNI Information
GAL16V8D-25LPNI by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for GAL16V8D-25LPNI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICCPLD8MC25NS20DIPGAL®16V8ProgrammableLogicDevice(PLD)IC8Macrocells20-PDIP | 5150 |
|
RFQ | |
|
|
Vyrian | Programmable ICs | 1156 |
|
RFQ | |
|
|
Win Source Electronics | IC CPLD 8MC 25NS 20DIP | 3650 |
|
$8.7052 / $13.0573 | Buy Now |
US Tariff Estimator: GAL16V8D-25LPNI by Lattice Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GAL16V8D-25LPNI
GAL16V8D-25LPNI CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAL16V8D-25LPNI Part Data Attributes
|
|
GAL16V8D-25LPNI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8D-25LPNI
Lattice Semiconductor Corporation
EE PLD, 25ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
| Part Package Code | DIP | |
| Package Description | LEAD FREE, PLASTIC, DIP-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Lattice Semiconductor | |
| Architecture | PAL-TYPE | |
| Clock Frequency-Max | 37 MHz | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Length | 26.162 mm | |
| Number of Dedicated Inputs | 8 | |
| Number of I/O Lines | 8 | |
| Number of Inputs | 18 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8 DEDICATED INPUTS, 8 I/O | |
| Output Function | MACROCELL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | EE PLD | |
| Propagation Delay | 25 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for GAL16V8D-25LPNI
This table gives cross-reference parts and alternative options found for GAL16V8D-25LPNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8D-25LPNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8983909RA | QP Semiconductor | Check for Price | Flash PLD, CMOS, CDIP20 | GAL16V8D-25LPNI vs 5962-8983909RA |
| PALCE16V8Z-25PI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LPNI vs PALCE16V8Z-25PI |
| 5962-8983909RA | Cypress Semiconductor | Check for Price | Flash PLD, CMOS, CDIP20 | GAL16V8D-25LPNI vs 5962-8983909RA |
| PALCE16V8Z-25PI | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LPNI vs PALCE16V8Z-25PI |
| GAL16V8B-25LP | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LPNI vs GAL16V8B-25LP |
| PALCE16V8Q-25PI/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LPNI vs PALCE16V8Q-25PI/4 |
| 5962-8983908RA | Teledyne e2v | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, CDIP20, | GAL16V8D-25LPNI vs 5962-8983908RA |
| GAL16V8D-25LP | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | GAL16V8D-25LPNI vs GAL16V8D-25LP |
GAL16V8D-25LPNI Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the GAL16V8D-25LPNI is 150 MHz.
-
The GAL16V8D-25LPNI can be programmed using Lattice's ispVM software or other third-party programming tools.
-
The typical power consumption of the GAL16V8D-25LPNI is 100 mW at 5V and 25°C.
-
Yes, the GAL16V8D-25LPNI is 5V tolerant, meaning it can accept 5V input signals.
-
The maximum current rating of the GAL16V8D-25LPNI is 64 mA per pin.