-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$7.1381 / $10.5750 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 1 |
|
$5.1075 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 2 |
|
$14.2922 / $15.3131 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 4 |
|
$10.5750 / $14.1000 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 148 |
|
$16.0848 / $20.1060 | Buy Now |
DISTI #
SMC-GAL20RA10B-15LP
|
Sensible Micro Corporation | Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GAL20RA10B-15LP
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20RA10B-15LP
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 80 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for GAL20RA10B-15LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20RA10B-15LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20RA10-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20RA10B-15LP vs GAL20RA10-15LP |
PALCE20RA10H-15PC | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20RA10B-15LP vs PALCE20RA10H-15PC |
PALCE20RA10H-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20RA10B-15LP vs PALCE20RA10H-15PI |