Programmable Logic
GAL20V8B-25QPI
Lattice Semiconductor Corporation
Description: EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24

Overview of GAL20V8B-25QPI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for GAL20V8B-25QPI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GAL20V8B-25QPI by Lattice Semiconductor Corporation

GAL20V8B-25QPI
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
Architecture
PAL-TYPE
Clock Frequency-Max
37 MHz
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.75 mm
Number of Dedicated Inputs
12
Number of I/O Lines
8
Number of Inputs
20
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
EE PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. GAL20V8B-25QPI
    Lattice Semiconductor Corporation
    EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for GAL20V8B-25QPI

This table gives cross-reference parts and alternative options found for GAL20V8B-25QPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8B-25QPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GAL20V8A-25LP EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL20V8B-25QPI vs GAL20V8A-25LP
GAL20V8B-25QPNI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL20V8B-25QPI vs GAL20V8B-25QPNI
PALCE20V8H-25PC/4 EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD GAL20V8B-25QPI vs PALCE20V8H-25PC/4
PALCE20V8Q-25PC/4 EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL20V8B-25QPI vs PALCE20V8Q-25PC/4
GAL20V8B-25QPN EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL20V8B-25QPI vs GAL20V8B-25QPN
Part Number Description Manufacturer Compare
GAL20V8A-25LP EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL20V8B-25QPI vs GAL20V8A-25LP
PALCE20V8Q-25PC/4 EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL20V8B-25QPI vs PALCE20V8Q-25PC/4
PALCE20V8H-25PC/4 EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD GAL20V8B-25QPI vs PALCE20V8H-25PC/4
GAL20V8B-25QPNI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL20V8B-25QPI vs GAL20V8B-25QPNI
GAL20V8B-25QPN EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL20V8B-25QPI vs GAL20V8B-25QPN

Related Parts for GAL20V8B-25QPI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GAL20V8B-25QPI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GAL20V8B-25QPI by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of GAL20V8B-25QPI would you like to use for your alert(s)?
  • Please alert me when GAL20V8B-25QPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GAL20V8B-25QPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GAL20V8B-25QPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GAL20V8B-25QPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GAL20V8B-25QPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GAL20V8B-25QPI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: