Part Details for GAL22V10-15LP by Lattice Semiconductor Corporation
Overview of GAL22V10-15LP by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC515LP5 | Analog Devices | HMC515LP5 Evaluation PCB | |
HMC515LP5E | Analog Devices | VCO w/ Fo/2 & Div/4, 11.5 - 1 | |
105173-HMC415LP3 | Analog Devices | HMC415LP3 Evaluation PCB |
Price & Stock for GAL22V10-15LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 54 |
|
$4.4400 / $7.2000 | Buy Now |
Part Details for GAL22V10-15LP
GAL22V10-15LP CAD Models
GAL22V10-15LP Part Data Attributes
|
GAL22V10-15LP
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL22V10-15LP
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.855 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL22V10-15LP
This table gives cross-reference parts and alternative options found for GAL22V10-15LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10-15LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE22V10H-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL22V10-15LP vs PALCE22V10H-15PC/4 |
PALCE22V10H-15E4/BLA | PALCE22V10H-15E4/BLA | Cypress Semiconductor | GAL22V10-15LP vs PALCE22V10H-15E4/BLA |
GAL22V10D-15LPNI | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL22V10-15LP vs GAL22V10D-15LPNI |
PALCE22V10Z-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL22V10-15LP vs PALCE22V10Z-15PI |
PALCE22V10Q-15PC/5 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL22V10-15LP vs PALCE22V10Q-15PC/5 |
5962-8984103LX | Flash PLD, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Atmel Corporation | GAL22V10-15LP vs 5962-8984103LX |
GAL22V10B-15LD/883 | EE PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Lattice Semiconductor Corporation | GAL22V10-15LP vs GAL22V10B-15LD/883 |
5962-8984105LX | EE PLD, 15ns, CMOS, CDIP24 | QP Semiconductor | GAL22V10-15LP vs 5962-8984105LX |
GAL22V10B-15QP | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL22V10-15LP vs GAL22V10B-15QP |
5962-8984105LX | Flash PLD, 10ns, CMOS, CDIP24 | Microchip Technology Inc | GAL22V10-15LP vs 5962-8984105LX |