Part Details for GAL22V10D-20LR/883C by e2v technologies
Overview of GAL22V10D-20LR/883C by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL22V10D-20LR/883C
GAL22V10D-20LR/883C CAD Models
GAL22V10D-20LR/883C Part Data Attributes
|
GAL22V10D-20LR/883C
e2v technologies
Buy Now
|
Compare Parts:
GAL22V10D-20LR/883C
e2v technologies
EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | CERAMIC, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for GAL22V10D-20LR/883C
This table gives cross-reference parts and alternative options found for GAL22V10D-20LR/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10D-20LR/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE22V10H-20E4/B3A | EE PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | GAL22V10D-20LR/883C vs PALCE22V10H-20E4/B3A |
5962-89841143A | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | GAL22V10D-20LR/883C vs 5962-89841143A |
ATF22V10BQL-20NM/883 | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | GAL22V10D-20LR/883C vs ATF22V10BQL-20NM/883 |
ATF22V10BQL-20GM/883 | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | GAL22V10D-20LR/883C vs ATF22V10BQL-20GM/883 |
PALCE22V10H-20E4/BKA | EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 | e2v technologies | GAL22V10D-20LR/883C vs PALCE22V10H-20E4/BKA |
GAL22V10C-20LD/883C | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | GAL22V10D-20LR/883C vs GAL22V10C-20LD/883C |
PALCE22V10H-20E4/B3A | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | GAL22V10D-20LR/883C vs PALCE22V10H-20E4/B3A |
GAL22V10C-20LR/883C | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | GAL22V10D-20LR/883C vs GAL22V10C-20LR/883C |
5962-89841083X | Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | GAL22V10D-20LR/883C vs 5962-89841083X |