Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
GeneSic Semiconductor Inc | Silicon Carbide (SiC) Merged PiN Schottky (MPS) Diode 3300V 0.3A DO-214; Mounting Style: Surface Mount; Package / Case: DO-214; Packaging: Tape & Reel; Factory Pack Quantity: 2500; Configuration: Single; Repetitive Reverse Voltagen(VRRM): 3300 V; Forward Currentn(IF): 0.3 A; Forward Voltagen(VF): 1.7 V @ 0.3 A; Reverse Currentn(IR): 1 uA @ 3300 V; Total Capacitive Charge (QC): 3 nC; Capacitancen(C): 38 pF @ 1 V; Reverse Recovery Timen(trr): < 10 ns; Forward Surge Currentn(IFSM): 2 A; Power Dissipationn(PD): 105 W; Switching Speedn(ts): < 10 ns; Minimum Operating Temperature: - 55 °C; Maximum Operating Temperature: 175 °C | $7.3900 / $10.7600 |
|
View Details |
Navitas Semiconductor | SiC Schottky Diode - 3300V - 0.3A - DO-214 - Single/Surface Mount - Tape&Reel | $7.8000 / $22.9000 |
|
View Details |