Part Details for GB39Y051100 by APEM Inc
Overview of GB39Y051100 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GB39Y051100
GB39Y051100 CAD Models
GB39Y051100 Part Data Attributes
|
GB39Y051100
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GB39Y051100
APEM Inc
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 7.5 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 15.75 mm | |
Contact Function | ON-OFF-ON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |