Part Details for GBJ1506 by Daco Semiconductor Co Ltd
Results Overview of GBJ1506 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBJ1506 Information
GBJ1506 by Daco Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GBJ1506
GBJ1506 CAD Models
GBJ1506 Part Data Attributes
|
|
GBJ1506
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ1506
Daco Semiconductor Co Ltd
Rectifier Diode
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Breakdown Voltage-Min | 600 V | |
| Configuration | BRIDGE, 4 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | BRIDGE RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.05 V | |
| JESD-30 Code | R-PSFM-T4 | |
| Non-rep Pk Forward Current-Max | 240 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3.2 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | NO | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE |