Part Details for GBJ1506 by HY Electronic Corp
Results Overview of GBJ1506 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBJ1506 Information
GBJ1506 by HY Electronic Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: GBJ1506 by HY Electronic Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GBJ1506
GBJ1506 Part Data Attributes
|
|
GBJ1506
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
GBJ1506
HY Electronic Corp
Bridge Rectifier Diode
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 600 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PSFM-T4 | |
| Non-rep Pk Forward Current-Max | 240 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for GBJ1506
This table gives cross-reference parts and alternative options found for GBJ1506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ1506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GBJ1506 | Yangzhou Yangjie Electronics Co Ltd | $0.3282 | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBJ1506 vs GBJ1506 |
| TS15P05G | Taiwan Semiconductor | $0.6550 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | GBJ1506 vs TS15P05G |
| GSIB1560/45 | Vishay Semiconductors | Check for Price | GSIB1560/45, | GBJ1506 vs GSIB1560/45 |
| GBJ1506 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | GBJ1506 vs GBJ1506 |
| GBJ1506-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | GBJ1506 vs GBJ1506-BP |
| LN15XB60 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, 5S, SIP-4 | GBJ1506 vs LN15XB60 |
GBJ1506 Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a 2-layer PCB layout with a solid ground plane on the bottom layer. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device. A heat sink or thermal pad can be added to the top of the device to improve thermal management.
-
To prevent electrostatic discharge (ESD) damage, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays at the input and output pins of the GBJ1506. Additionally, follow proper handling and storage procedures to minimize ESD exposure.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to derate the device's performance at extreme temperatures. For reliable operation, it's suggested to limit the operating temperature range to -20°C to 100°C.
-
While the GBJ1506 is designed for high-speed switching, its frequency response is limited. For applications above 100 kHz, it's recommended to evaluate the device's performance using simulation tools or prototyping. Additionally, consider using a device with a higher frequency rating or a specialized high-frequency switch.
-
To ensure reliable operation, follow proper soldering and mounting procedures. Use a soldering iron with a temperature range of 250°C to 300°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure during mounting, and ensure the device is securely fastened to the PCB.