Part Details for GBJ1506 by Lite-On Semiconductor Corporation
Results Overview of GBJ1506 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBJ1506 Information
GBJ1506 by Lite-On Semiconductor Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: GBJ1506 by Lite-On Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GBJ1506
GBJ1506 Part Data Attributes
|
|
GBJ1506
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBJ1506
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Plastic, Case Gbj, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 600 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.05 V | |
| JESD-30 Code | R-PSFM-T4 | |
| Non-rep Pk Forward Current-Max | 240 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 255 | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for GBJ1506
This table gives cross-reference parts and alternative options found for GBJ1506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ1506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GBJ1506 | Yangzhou Yangjie Electronics Co Ltd | $0.3282 | Bridge Rectifier Diode, 15A, 600V V(RRM), | GBJ1506 vs GBJ1506 |
| TS15P05G | Taiwan Semiconductor | $0.6550 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | GBJ1506 vs TS15P05G |
| GSIB1560/45 | Vishay Semiconductors | Check for Price | GSIB1560/45, | GBJ1506 vs GSIB1560/45 |
| GBJ1506 | HY Electronic Corp | Check for Price | Bridge Rectifier Diode | GBJ1506 vs GBJ1506 |
| GBJ1506 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | GBJ1506 vs GBJ1506 |
| GBJ1506-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | GBJ1506 vs GBJ1506-BP |