Part Details for GBLC03CI-LF-T7 by ProTek Devices
Results Overview of GBLC03CI-LF-T7 by ProTek Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBLC03CI-LF-T7 Information
GBLC03CI-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBLC03CI-LF-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-GBLC03CI-LF-T7
|
Sensible Micro Corporation | Rohs Diode, 1A 7V 250 Watt, Sod-323 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 18+ Container: Tape & Reel | 2789 |
|
RFQ | |
|
|
LCSC | 250W8/20us 7V 4V Bidirectional 3V SOD-323 TVS Diodes RoHS | 1855 |
|
$0.1218 / $0.2531 | Buy Now |
US Tariff Estimator: GBLC03CI-LF-T7 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GBLC03CI-LF-T7
GBLC03CI-LF-T7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GBLC03CI-LF-T7 Part Data Attributes
|
|
GBLC03CI-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
GBLC03CI-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 250W, 3V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PROTEK DEVICES | |
| Package Description | ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | ProTek Devices | |
| Breakdown Voltage-Min | 4 V | |
| Clamping Voltage-Max | 7 V | |
| Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 250 W | |
| Number of Elements | 2 | |
| Number of Terminals | 2 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 270 | |
| Polarity | BIDIRECTIONAL | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 3 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL |
Alternate Parts for GBLC03CI-LF-T7
This table gives cross-reference parts and alternative options found for GBLC03CI-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBLC03CI-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GBLC03CI | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 250W, 3V V(RWM), Bidirectional, 2 Element, Silicon, MINIATURE, PLASTIC PACKAGE-2 | GBLC03CI-LF-T7 vs GBLC03CI |
GBLC03CI-LF-T7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the GBLC03CI-LF-T7 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the protected circuit. Additionally, it's recommended to use a low-ESR capacitor (e.g., X7R or X5R) with a value of 0.1 μF to 1 μF between the VIN and GND pins.
-
The GBLC03CI-LF-T7 is designed to protect against overvoltage conditions by clamping the voltage to a safe level. When the input voltage exceeds the specified maximum rating, the device will conduct and divert the excess energy to the ground, protecting the downstream circuitry.
-
The response time of the GBLC03CI-LF-T7 to an ESD event is typically in the range of 1-2 nanoseconds. This fast response time ensures that the device can effectively protect the downstream circuitry from ESD damage.
-
Yes, the GBLC03CI-LF-T7 is suitable for high-frequency applications up to 1 GHz. However, it's essential to follow proper PCB layout and design guidelines to minimize parasitic inductance and ensure optimal performance.
-
The GBLC03CI-LF-T7 is rated for a maximum surge current of 3 A (8/20 μs waveform). This rating ensures that the device can withstand high-energy surges and protect the downstream circuitry.