Part Details for GBPC2508 by onsemi
Overview of GBPC2508 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for GBPC2508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8883
|
Newark | Bridge Rectifier, Single Phase, 25A, 800V Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC2508 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$3.0000 / $3.8200 | Buy Now |
DISTI #
GBPC2508FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 25A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
37 In Stock |
|
$2.7347 / $5.6200 | Buy Now |
DISTI #
GBPC2508
|
Avnet Americas | Diode Rectifier Bridge Single 800V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC2508) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 550 Factory Stock |
|
$2.6026 / $3.1064 | Buy Now |
DISTI #
58K8883
|
Avnet Americas | Diode Rectifier Bridge Single 800V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: 58K8883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 201 Partner Stock |
|
$3.8600 / $5.9300 | Buy Now |
DISTI #
512-GBPC2508
|
Mouser Electronics | Bridge Rectifiers 25A Bridge Rectifier RoHS: Compliant | 667 |
|
$2.7300 / $5.0200 | Buy Now |
|
Future Electronics | GBPC Series 800 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.8900 / $3.1200 | Buy Now |
|
Rochester Electronics | GBPC2508 - 25 A Bridge Rectifer RoHS: Compliant Status: Active Min Qty: 1 | 1239 |
|
$2.6000 / $3.0600 | Buy Now |
DISTI #
GBPC2508
|
Avnet Americas | Diode Rectifier Bridge Single 800V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC2508) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 650 Factory Stock |
|
$2.8125 / $3.1484 | Buy Now |
DISTI #
58K8883
|
Avnet Americas | Diode Rectifier Bridge Single 800V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: 58K8883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 203 Partner Stock |
|
$3.8600 / $5.9300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 22 |
|
$4.1850 / $4.4478 | Buy Now |
Part Details for GBPC2508
GBPC2508 CAD Models
GBPC2508 Part Data Attributes
|
GBPC2508
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC2508
onsemi
25 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC2508
This table gives cross-reference parts and alternative options found for GBPC2508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2508W | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC2508 vs GBPC2508W |
KBPC2508GW | Bridge Rectifier Diode, 25A, 800V V(RRM), PLASTIC, KBPC-GW, 4 PIN | Diodes Incorporated | GBPC2508 vs KBPC2508GW |
GBPC2508 | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, GBPC, 4 PIN | Surge Components Inc | GBPC2508 vs GBPC2508 |
GBPC25-08 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC2508 vs GBPC25-08 |
GBPC2508W-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBPC2508 vs GBPC2508W-BP |
GBPC2508W | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC2508 vs GBPC2508W |
GBPC25-08-G | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | GBPC2508 vs GBPC25-08-G |
GBPC25-08T0 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC2508 vs GBPC25-08T0 |
GBPC2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, | Vishay Intertechnologies | GBPC2508 vs GBPC2508 |
GBPC2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, | Taiwan Semiconductor | GBPC2508 vs GBPC2508 |