-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 35A, 400V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC3504-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 35A GBPC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
317 In Stock |
|
$1.5625 / $3.3500 | Buy Now |
DISTI #
833-GBPC3504-BP
|
Mouser Electronics | Bridge Rectifiers 35A BRIDGE RECTIFIERS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC3504-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBPC3504-BP
Micro Commercial Components
Bridge Rectifier Diode, 35A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | S-PUFM-D4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for GBPC3504-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB354W | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | GBPC3504-BP vs SB354W |
SB354G | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | GBPC3504-BP vs SB354G |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | GBPC3504-BP vs GBPC3504 |
GBPC3504-S | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | GBPC3504-BP vs GBPC3504-S |
GBPC3504-T | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | GBPC3504-BP vs GBPC3504-T |
GBPC3504-W | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | GBPC3504-BP vs GBPC3504-W |
KBPC3504(W) | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | GBPC3504-BP vs KBPC3504(W) |
GBU35G | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | GBPC3504-BP vs GBU35G |
SB354M | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | GBPC3504-BP vs SB354M |
SB354/W | Bridge Rectifier Diode, 35A, 400V V(RRM), | RFE International Inc | GBPC3504-BP vs SB354/W |