Part Details for GBPC3504 by Yangzhou Yangjie Electronics Co Ltd
Overview of GBPC3504 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC3504-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 35A, Ifsm: 400A Min Qty: 1 | 0 |
|
$0.9300 / $1.3000 | RFQ |
Part Details for GBPC3504
GBPC3504 CAD Models
GBPC3504 Part Data Attributes
|
GBPC3504
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC3504
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 35A, 400V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for GBPC3504
This table gives cross-reference parts and alternative options found for GBPC3504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | GBPC3504 vs KBPC3504 |
CBR35-040 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | Central Semiconductor Corp | GBPC3504 vs CBR35-040 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC3504 vs GBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM), | HY Electronic Corp | GBPC3504 vs GBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3504 vs GBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | GBPC3504 vs KBPC3504 |
GBPC3504-E4/51 | Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC Bulk | Vishay Semiconductors | GBPC3504 vs GBPC3504-E4/51 |
MP354-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | GBPC3504 vs MP354-BP |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | GBPC3504 vs KBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Galaxy Semi-Conductor Co Ltd | GBPC3504 vs KBPC3504 |