Part Details for GBPC3504W-E4/51 by Vishay Semiconductors
Overview of GBPC3504W-E4/51 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3504W-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC3504W-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1P 400V 35A GBPC-W Min Qty: 1 Lead time: 10 Weeks Container: Box |
292 In Stock |
|
$2.7297 / $5.6100 | Buy Now |
|
New Advantage Corporation | GBPC Series 400V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$2.5700 / $2.7600 | Buy Now |
Part Details for GBPC3504W-E4/51
GBPC3504W-E4/51 CAD Models
GBPC3504W-E4/51 Part Data Attributes
|
GBPC3504W-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC3504W-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC3504W-E4/51
This table gives cross-reference parts and alternative options found for GBPC3504W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB354W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, MB-35W, 4 PIN | Uniohm Corp | GBPC3504W-E4/51 vs MB354W |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC3504W-E4/51 vs GBPC3504W |
GBPC3504W | Bridge Rectifier Diode, | Gulfsemi | GBPC3504W-E4/51 vs GBPC3504W |
GBPC3504W | Bridge Rectifier Diode, 35A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | GBPC3504W-E4/51 vs GBPC3504W |
MB354W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | Edal Industries Inc | GBPC3504W-E4/51 vs MB354W |
MB354W | Bridge Rectifier Diode, 35A, 400V V(RRM) | Kuwait Semiconductor Co Ltd | GBPC3504W-E4/51 vs MB354W |
KBPC3504W | Bridge Rectifier Diode, 35A, 400V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | GBPC3504W-E4/51 vs KBPC3504W |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | GBPC3504W-E4/51 vs GBPC3504W |
CBR35-040PWLEADFREE | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | GBPC3504W-E4/51 vs CBR35-040PWLEADFREE |
KBPC3504WM | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | SEMIKRON | GBPC3504W-E4/51 vs KBPC3504WM |