Part Details for GBPC3506 by Fairchild Semiconductor Corporation
Overview of GBPC3506 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GBPC3506
GBPC3506 CAD Models
GBPC3506 Part Data Attributes
|
GBPC3506
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC3506
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | GBPC | |
Package Description | GBPC, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4 TERMINAL, COMBINATION GBPC AND GBPC-W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3506
This table gives cross-reference parts and alternative options found for GBPC3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | HY Electronic Corp | GBPC3506 vs GBPC3506 |
KBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM) | Kuwait Semiconductor Co Ltd | GBPC3506 vs KBPC3506 |
KBPC3506G | Bridge Rectifier Diode, 1 Phase, 35A, Silicon | Ho Chien Electronics Group Inc | GBPC3506 vs KBPC3506G |
GBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC, 4 PIN | Gulfsemi | GBPC3506 vs GBPC3506 |
GBPC3506M | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC3506 vs GBPC3506M |
KBPC3506G | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC3506 vs KBPC3506G |
GBPC3506M | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC3506 vs GBPC3506M |
MB356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | Semitronics Corp | GBPC3506 vs MB356 |
MB356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | International Semiconductor Inc | GBPC3506 vs MB356 |
MP356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | GBPC3506 vs MP356 |