There are no models available for this part yet.
Overview of GBPC5006W by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GBPC5006W by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBPC5006W-ND
|
DigiKey | BRIDGE RECT 1P 600V 50A GBPC-W Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3490 | Buy Now | |
DISTI #
905-GBPC5006W
|
Mouser Electronics | Bridge Rectifiers 600 V - 50 A RoHS: Compliant | 0 |
|
$3.3400 / $3.5500 | Order Now | |
NAC | Silicon Bridge Rectifiers - 600V/50A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
CAD Models for GBPC5006W by GeneSic Semiconductor Inc
Part Data Attributes for GBPC5006W by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
50 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|