Datasheets
GBU4K by:

4 A Bridge Rectifier, 800-TUBE

Part Details for GBU4K by onsemi

Overview of GBU4K by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBU4K

Part # Distributor Description Stock Price Buy
DISTI # 18C6698
Newark Bridge Rectifier, Single Phase, 4A, 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:4A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi GBU4K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8910
  • 1,000 $0.7990
  • 2,500 $0.6450
  • 5,000 $0.6260
$0.6260 / $0.8910 Buy Now
DISTI # GBU4KFS-ND
DigiKey BRIDGE RECT 1PHASE 800V 4A GBU Min Qty: 1 Lead time: 18 Weeks Container: Tube 473
In Stock
  • 1 $1.6000
  • 20 $1.3125
  • 100 $1.0208
  • 500 $0.8653
  • 1,000 $0.7049
  • 2,000 $0.6635
  • 5,000 $0.6320
  • 10,000 $0.6028
$0.6028 / $1.6000 Buy Now
DISTI # GBU4K
Avnet Americas Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 1,600 $0.7123
  • 3,200 $0.6931
  • 4,800 $0.6738
  • 8,000 $0.6546
  • 16,000 $0.6353
  • 80,000 $0.6161
  • 160,000 $0.5968
$0.5968 / $0.7123 Buy Now
DISTI # 512-GBU4K
Mouser Electronics Bridge Rectifiers 4A Bridge Rectifier RoHS: Compliant 1423
  • 1 $1.6000
  • 10 $1.3100
  • 100 $1.0200
  • 500 $0.8650
  • 800 $0.6230
  • 5,600 $0.6020
$0.6020 / $1.6000 Buy Now
Future Electronics GBU Series 800 V 5 uA Through Hole Single Phase Bridge Rectifier - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tube 0
Tube
  • 800 $0.6050
  • 1,600 $0.5900
  • 2,400 $0.5850
  • 3,200 $0.5800
  • 4,000 $0.5600
$0.5600 / $0.6050 Buy Now
Rochester Electronics Bridge Rectifier Diode, 1 Phase, 3A, 800V RoHS: Compliant Status: Active Min Qty: 1 2400
  • 1 $0.7019
  • 25 $0.6879
  • 100 $0.6598
  • 500 $0.6317
  • 1,000 $0.5966
$0.5966 / $0.7019 Buy Now
DISTI # GBU4K
Avnet Americas Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Tube 0
  • 1,600 $0.7123
  • 3,200 $0.6931
  • 4,800 $0.6738
  • 8,000 $0.6546
  • 16,000 $0.6353
  • 80,000 $0.6161
  • 160,000 $0.5968
$0.5968 / $0.7123 Buy Now
DISTI # GBU4K-ONS
TME Bridge rectifier: single-phase, Urmax: 800V, If: 4A, Ifsm: 150A Min Qty: 1 0
  • 1 $1.2600
  • 5 $1.1300
  • 20 $1.0000
  • 100 $0.9100
  • 800 $0.8300
$0.8300 / $1.2600 RFQ
DISTI # GBU4K
Avnet Americas Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Tube 0
  • 1,600 $0.7123
  • 3,200 $0.6931
  • 4,800 $0.6738
  • 8,000 $0.6546
  • 16,000 $0.6353
  • 80,000 $0.6161
  • 160,000 $0.5968
$0.5968 / $0.7123 Buy Now
DISTI # GBU4K
Avnet Silica Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 5 Days Silica - 0
Buy Now
DISTI # GBU4K
EBV Elektronik Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 5 Days EBV - 10400
Buy Now
DISTI # 3606083
Farnell BRIDGE RECTIFIER, 800V, 4A, SIP RoHS: Compliant Min Qty: 800 Lead time: 21 Weeks, 1 Days Container: Tube 0
  • 800 $0.7003
$0.7003 Buy Now
DISTI # 4278580
Farnell MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each 2400
  • 800 $0.7003
$0.7003 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 800 8000
  • 800 $1.1300
  • 8,000 $1.0500
$1.0500 / $1.1300 Buy Now

Part Details for GBU4K

GBU4K Part Data Attributes

GBU4K onsemi
Buy Now Datasheet
Compare Parts:
GBU4K onsemi 4 A Bridge Rectifier, 800-TUBE
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description PLASTIC, GBU, 4 PIN
Manufacturer Package Code 127EL
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for GBU4K

This table gives cross-reference parts and alternative options found for GBU4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBU4K_NL Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Fairchild Semiconductor Corporation GBU4K vs GBU4K_NL
RS406L Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation GBU4K vs RS406L
KBL08 Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon Fuji Electric Co Ltd GBU4K vs KBL08
KBL08 Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon Frontier Electronics Co Ltd GBU4K vs KBL08
GBU4K Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 Won-Top Electronics Co Ltd GBU4K vs GBU4K
PBL406 Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, PBL, 4 PIN Diodes Incorporated GBU4K vs PBL406
CBR4F-L080 Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, Central Semiconductor Corp GBU4K vs CBR4F-L080
KBL08 Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, KBL, 4 PIN Fairchild Semiconductor Corporation GBU4K vs KBL08
GBU4K Bridge Rectifier Diode, Rugao Dachang Electronics Co Ltd GBU4K vs GBU4K
GBU4K_B0_00001 Bridge Rectifier Diode, PanJit Semiconductor GBU4K vs GBU4K_B0_00001
Part Number Description Manufacturer Compare
KBU4K Bridge Rectifier Diode, 4A, 800V V(RRM), Galaxy Microelectronics GBU4K vs KBU4K
GBJ4K Bridge Rectifier Diode, 4A, 800V V(RRM), Galaxy Microelectronics GBU4K vs GBJ4K
GBU408 Bridge Rectifier Diode, 4A, 800V V(RRM), Galaxy Microelectronics GBU4K vs GBU408
KBL08 Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, KBL, 4 PIN Fairchild Semiconductor Corporation GBU4K vs KBL08
GBL08D2G Bridge Rectifier Diode, 4A, 800V V(RRM), Taiwan Semiconductor GBU4K vs GBL08D2G
KBJ4K Bridge Rectifier Diode, 4A, 800V V(RRM), Rugao Dachang Electronics Co Ltd GBU4K vs KBJ4K
GBU4K Bridge Rectifier Diode, 1 Phase, 4A, Silicon International Semiconductor Inc GBU4K vs GBU4K
GBU4K-E3/51 Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN Vishay Intertechnologies GBU4K vs GBU4K-E3/51
RS406L Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation GBU4K vs RS406L
GBU408 Bridge Rectifier Diode, 1 Phase, 2.4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN HY Electronic Corp GBU4K vs GBU408

GBU4K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU4K by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU4K by onsemi

  • Please alert me when GBU4K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBU4K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU4K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBU4K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU4K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU4K by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: