If you like Findchips… You will love Findchips PRO. Try it Now.

GBU8G

8 A Bridge Rectifier, 800-TUBE

Choose Manufacturer
Price Range $1.1389 / $1.6400

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

220

Part Number Description Manufacturer Compare
GBU8G Diodes Bridge Rectifier Diode, 1 Phase, 5.6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG GBU8G vs GBU8G
GBU804 Diodes Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN Taiwan Semiconductor GBU8G vs GBU804
GBU8G/51 Diodes Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN Vishay Semiconductors GBU8G vs GBU8G/51
GBU8G-E3/1 Diodes DIODE 8 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBU8G vs GBU8G-E3/1
GBU8G-E3/45 Diodes Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Tube Vishay Semiconductors GBU8G vs GBU8G-E3/45
GBU8G/1 Diodes Bridge Rectifier Diode, 8A, 400V V(RRM), Vishay Intertechnologies GBU8G vs GBU8G/1
GBU8G-G Diodes Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd GBU8G vs GBU8G-G
GBU8G-BP Diodes Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Micro Commercial Components GBU8G vs GBU8G-BP
GBU8G-E3/51 Diodes Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Bulk Vishay Semiconductors GBU8G vs GBU8G-E3/51
GBU8G-E3 Diodes Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Vishay Semiconductors GBU8G vs GBU8G-E3
Part Number Description Manufacturer Compare
GBU8G Diodes Bridge Rectifier Diode, 1 Phase, 5.6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG GBU8G vs GBU8G
GBU804 Diodes Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN Taiwan Semiconductor GBU8G vs GBU804
GBU8G-E3/45 Diodes Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Tube Vishay Semiconductors GBU8G vs GBU8G-E3/45
GBU8G-E3/51 Diodes Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Bulk Vishay Semiconductors GBU8G vs GBU8G-E3/51
GBU8G-E3 Diodes Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Vishay Semiconductors GBU8G vs GBU8G-E3
GBU8G-BP Diodes Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Micro Commercial Components GBU8G vs GBU8G-BP

Global Popularity

Popularity in Diodes

Popularity in Bridge Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. Mexico
    84
  • 3. India
    84
  • 4. Australia
    83
  • 5. Latvia
    83
  • 6. Poland
    83
  • 7. Italy
    81
  • 8. Czech Republic
    79
  • 9. SGP
    79
  • 10. United Kingdom
    79

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

GBU8G

ON Semiconductor

Also for: GBU8M, GBU8K, GBU8J and 1 others.
  • GBU8A
GBU8

Vishay Semiconductors

Also for: GBU8D-E3/45, GBU8M-E3/22, GBU8K/1 and 50 others.
  • GBU8J-E3/51,
  • GBU8J-M3/45,
  • GBU8B-E3/45,
  • GBU8J/22,
  • GBU8A-E3/51,
  • GBU8G-M3/51,
  • GBU8G-E3/72,
  • GBU8B/1,
  • GBU8D-M3/45,
  • GBU8D-E3/72,
  • GBU8B-E3,
  • GBU8B-E3/72,
  • GBU8J/45,
  • GBU8K/72,
  • GBU8K-E3/51,
  • GBU8D/22,
  • GBU8G-E3/22,
  • GBU8,
  • GBU8B/22,
  • GBU8D-E3,
  • GBU8K-E3/45,
  • GBU8G-M3/45,
  • GBU8J-M3/51,
  • GBU8A-E3,
  • GBU8D-M3/51,
  • GBU8A-E3/72,
  • GBU8A-M3/51,
  • GBU8D-E3/22,
  • GBU8M-E3/45,
  • GBU8A/22,
  • GBU8M-M3/45,
  • GBU8M/22,
  • GBU8J-E3/72,
  • GBU8D/1,
  • GBU8A-M3/45,
  • GBU8K-M3/51,
  • GBU8M-E3/51,
  • GBU8M-M3/51,
  • GBU8D-E3/51,
  • GBU8B-E3/51,
  • GBU8K-E3/72,
  • GBU8M-E3/72,
  • GBU8G-E3/51,
  • GBU8B-M3/45,
  • GBU8G-E3,
  • GBU8K-E3/22,
  • GBU8K-M3/45,
  • GBU8A-E3/45,
  • GBU8B-M3/51,
  • GBU8J-E3/22

Reference Designs

  • 335W Single Stage LLC-SRC Converter Reference Design - PMP10375.2 - TI Tool Folder
    PMP10375: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • 335W Single Stage LLC-SRC Converter Reference Design
    PMP10375.1: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • 335W Single Stage LLC-SRC Converter Reference Design
    PMP10375.2: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →