Datasheets
GC4014-PQ by:

Quad Digital Downconverter 100-LQFP

Part Details for GC4014-PQ by Texas Instruments

Overview of GC4014-PQ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GC4014-PQ

Part # Distributor Description Stock Price Buy
DISTI # SMC-GC4014-PQ
Sensible Micro Corporation Ic Sqfp14X14-100 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays 4
RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 2
  • 1 $100.0000
$100.0000 Buy Now

Part Details for GC4014-PQ

GC4014-PQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GC4014-PQ Part Data Attributes

GC4014-PQ Texas Instruments
Buy Now Datasheet
Compare Parts:
GC4014-PQ Texas Instruments Quad Digital Downconverter 100-LQFP
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LFQFP,
Pin Count 100
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G100
Length 14 mm
Number of Functions 1
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

GC4014-PQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC4014-PQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC4014-PQ by Texas Instruments

Select Manufacturer
Which Manufacturer of GC4014-PQ would you like to use for your alert(s)?
  • Please alert me when GC4014-PQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC4014-PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC4014-PQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC4014-PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC4014-PQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC4014-PQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: