Datasheets
GC4116-PB by: Texas Instruments

4 Channel Narrowband DUC 160-BGA

Part Details for GC4116-PB by Texas Instruments

Overview of GC4116-PB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GC4116-PB

Part # Distributor Description Stock Price Buy
Quest Components   1
  • 1 $56.1600
$56.1600 Buy Now
Rochester Electronics Telecom Circuit, 1-Func, PBGA160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 204
  • 1 $93.7800
  • 25 $91.9100
  • 100 $88.1600
  • 500 $84.4000
  • 1,000 $79.7200
$79.7200 / $93.7800 Buy Now

Part Details for GC4116-PB

GC4116-PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GC4116-PB Part Data Attributes

GC4116-PB Texas Instruments
Buy Now Datasheet
Compare Parts:
GC4116-PB Texas Instruments 4 Channel Narrowband DUC 160-BGA
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description 15 X 15 MM, PLASTIC, BGA-160
Pin Count 160
Reach Compliance Code not_compliant
ECCN Code 5A991.G
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B160
JESD-609 Code e0
Length 15 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 160
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 15 mm

GC4116-PB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC4116-PB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC4116-PB by Texas Instruments

Select Manufacturer
Which Manufacturer of GC4116-PB would you like to use for your alert(s)?
  • Please alert me when GC4116-PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC4116-PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC4116-PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC4116-PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC4116-PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC4116-PB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: