Part Details for GCLP25M25M by NorComp
Overview of GCLP25M25M by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GCLP25M25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8956
|
Newark | D Sub Adapter, 25 Position, Plug-Plug, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:25Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:25Positions Rohs Compliant: Yes |Norcomp GCLP25M25M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $6.0500 | Buy Now |
DISTI #
GCLP25M25M-ND
|
DigiKey | DSUB GENDER CHANGER DB25M DB25M Min Qty: 1 Lead time: 24 Weeks Container: Tray |
72 In Stock |
|
$3.6806 / $6.6400 | Buy Now |
DISTI #
636-GCLP25M25M
|
Mouser Electronics | D-Sub Adapters & Gender Changers Mini Gender Changer 25P Male-Male RoHS: Compliant | 50 |
|
$4.0700 / $6.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$4.5300 | Buy Now |
|
Onlinecomponents.com | Male to Male D-Sub Gender Changer 25 Position Straight RoHS: Compliant | 0 |
|
$3.6800 / $6.1000 | Buy Now |
Part Details for GCLP25M25M
GCLP25M25M CAD Models
GCLP25M25M Part Data Attributes
|
GCLP25M25M
NorComp
Buy Now
Datasheet
|
Compare Parts:
GCLP25M25M
NorComp
GENDER CHANGER DSUB 25POS M-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.492 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.091 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |