Datasheets
GCM188L81H104KA57D by:

Overview of: GCM188L81H104KA57D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: GCM188L81H104KA57D

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
3,151,215 Cut Tape
  • 1 $0.2300
  • 10 $0.1550
  • 50 $0.0928
  • 100 $0.0783
  • 500 $0.0536
  • 1,000 $0.0474
View this part on Digi-Key
3,151,215 Digi-Reel
  • 1 $0.2300
  • 10 $0.1550
  • 50 $0.0928
  • 100 $0.0783
  • 500 $0.0536
  • 1,000 $0.0474
View this part on Digi-Key
3,136,000 Reel
  • 4,000 $0.0412
  • 8,000 $0.0391
  • 12,000 $0.0371
  • 28,000 $0.0350
  • 100,000 $0.0278
View this part on Avnet Americas
0 Reel
  • 4,000 $0.0347
  • 8,000 $0.0339
  • 16,000 $0.0331
  • 24,000 $0.0322
  • 32,000 $0.0314
View this part on Newark
0 TAPE & REEL FULL
  • 4,000 $0.0360
  • 8,000 $0.0330
View this part on Newark
9,050 TAPE & REEL CUT
  • 10 $0.0930
  • 25 $0.0880
  • 50 $0.0840
  • 100 $0.0790
View this part on Bristol Electronics
16,000
View this part on RS
15,600 Package
  • 100 $0.0920
  • 500 $0.0870
  • 1,000 $0.0820
  • 2,500 $0.0770
  • 5,000 $0.0700
View this part on RS
48,700 Reel
  • 100 $0.0920
  • 500 $0.0870
  • 1,000 $0.0820
  • 2,500 $0.0770
  • 5,000 $0.0700
View this part on TME Electronic Components
20,000
  • 100 $0.0773
  • 1,000 $0.0436
  • 2,000 $0.0406
  • 4,000 $0.0331
  • 8,000 $0.0307
View this part on Avnet Europe
0 Reel
  • 20,000 $0.0341
  • 40,000 $0.0316
  • 80,000 $0.0267
  • 120,000 $0.0242
  • 160,000 $0.0219
  • 200,000 $0.0193
  • 2,000,000 $0.0181
View this part on Chip1Stop
313,066 Cut Tape
  • 50 $0.0901
  • 100 $0.0632
  • 200 $0.0589
  • 500 $0.0538
  • 1,000 $0.0533
  • 2,000 $0.0505
  • 4,000 $0.0472
  • 16,000 $0.0443
  • 32,000 $0.0329
  • 64,000 $0.0306
View this part on CHIPMALL.COM LIMITED
7,428
  • 1 $0.0176
  • 100 $0.0163
  • 300 $0.0151
  • 500 $0.0138
  • 2,000 $0.0132
  • 5,000 $0.0129
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 4,000 $0.0427
  • 8,000 $0.0368
  • 24,000 $0.0361
View this part on element14 Asia-Pacific
48,990 TAPE & REEL CUT
  • 10 $0.1039
  • 100 $0.0884
  • 500 $0.0604
  • 1,000 $0.0538
  • 2,000 $0.0516
  • 4,000 $0.0427
  • 8,000 $0.0368
  • 24,000 $0.0361
View this part on Farnell
0 TAPE & REEL FULL
  • 4,000 $0.0341
  • 20,000 $0.0329
View this part on Farnell
9,050 Reel
  • 500 $0.0548
  • 1,000 $0.0487
  • 2,000 $0.0475
View this part on Farnell
9,050 TAPE & REEL CUT
  • 10 $0.0950
  • 100 $0.0804
  • 500 $0.0548
  • 1,000 $0.0487
  • 2,000 $0.0475

Part Details for: GCM188L81H104KA57D

CAD Models

Part Data Attributes

GCM188L81H104KA57D Murata Manufacturing Co Ltd

Buy Now Datasheet

Compare Parts:

GCM188L81H104KA57D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 18 Weeks
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X8L
Temperature Coefficient -40/+15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Related Parts

Update Alert Settings for: GCM188L81H104KA57D by Murata Manufacturing Co Ltd

  • Please alert me when GCM188L81H104KA57D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCM188L81H104KA57D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM188L81H104KA57D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCM188L81H104KA57D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM188L81H104KA57D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM188L81H104KA57D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.