Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 100,000 | Reel |
|
View this part on ComS.I.T. USA | 110,000 | 1 |
|
|
View this part on Avnet Europe | 10,000 | 10,000 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
120,000
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GCM188R71H102KA37J
Yes
Yes
Not Recommended
, 0603
compliant
EAR99
Murata Manufacturing Co Ltd
7.16
0.001 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 13 INCH
10%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.