If you like Findchips… You will love Findchips PRO. Try it Now.

GCM188R71H104KA57B

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Manufacturer Murata Manufacturing Co Ltd

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Part Number Description Manufacturer Compare
GCJ188R71H104KA12J Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM188R71H104KA57B vs GCJ188R71H104KA12J
MCH185CN104KK Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP ROHM Semiconductor GCM188R71H104KA57B vs MCH185CN104KK
UMK107B7104KAHT Capacitors Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN GCM188R71H104KA57B vs UMK107B7104KAHT
C0603X104K5RALAUTO Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP KEMET Corporation GCM188R71H104KA57B vs C0603X104K5RALAUTO
C0603X104K5RACTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation GCM188R71H104KA57B vs C0603X104K5RACTM
GCM188R71H104KA57C Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM188R71H104KA57B vs GCM188R71H104KA57C
GCJ188R71H104KA12D Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM188R71H104KA57B vs GCJ188R71H104KA12D
C0603X104K5RALTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP KEMET Corporation GCM188R71H104KA57B vs C0603X104K5RALTM

Datasheets & Reference Designs

Reference Designs

  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design
    PMP9460.2: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • Altera Arria V SoC Power Supply Reference Design - PMP9360.6 - TI Tool Folder
    PMP9360: This reference design provides all the power supply rails necessary to power Altera's Arria V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Cyclone V SoC Power Supply Reference Design - PMP9353.7 - TI Tool Folder
    PMP9353: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Arria V SoC Power Supply Reference Design
    PMP9360.6: This reference design provides all the power supply rails necessary to power Altera's Arria V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.8: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Arria V SoC Power Supply Reference Design
    PMP9360.4: This reference design provides all the power supply rails necessary to power Altera's Arria V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Automotive 60W Brushless DC (BLDC) Motor Drive
    TIDA-00143: This TIDA-00143 reference design is a BLDC motor controller and is designed to operate from a single 12V (nominal) power supply which can vary over a wide range of voltages as found in typical automotive applications. The board is designed to drive motors in the 60W range, which require currents of 5 Amps. The size and layout of the board is intended to facilitate evaluation of the drive electronics and firmware, with easy access to key signals on individual test points. Connection to a wide variety of motors is possible using either the 3-contact connector or by soldering motor phase wires to plated-through holes in the board. The 12Vdc power is fused to prevent damage to the board or to bench power supplies in case of a motor fault during testing. Command and status of the motor can be communicated through the standard JTAG connector, or through PWM input and output signals. Users can also re-program the microcontroller through the JTAG connector, allowing customization to a wide variety of applications.
  • 15 Cell Lithium Ion Battery Controller Analog Front End Reference Design
    TIDA-00255: The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side power FETs to stop discharge or charge based on selected hardware limits. A microcontroller not included in this design would be part of the battery controller to communicate to the AFE to set protection thresholds, turn on the power FETs, provide fault recovery and turn off the FETs for over or under temperature conditions. A battery controller design may contain other features which are not part of this reference design such as secondary over voltage protection, gauging, and isolated communication to let the system know the state of the battery.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design
    PMP9460.1: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.2: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Arria V SoC Power Supply Reference Design
    PMP9360.5: This reference design provides all the power supply rails necessary to power Altera's Arria V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design
    PMP9460.4: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.1: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Cyclone V SoC Power Supply Reference Design - PMP9353.1 - TI Tool Folder
    PMP9353: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.9: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.5: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Arria V SoC Power Supply Reference Design
    PMP9360.3: This reference design provides all the power supply rails necessary to power Altera's Arria V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Arria V SoC Power Supply Reference Design
    PMP9360.2: This reference design provides all the power supply rails necessary to power Altera's Arria V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Reference Design - MOSFET Driver for Half Bridge with a Fly-Buck to Provide Isolated Power
    PMP10645: The PMP10645 reference design is designed for SM74101 mosfet driver with a Fly-Buck power supply to drive half bridge. The SM74101 is a tiny 7A mosfet driver which can support 3A source current and 7A sink current. The LM5017 isolated output Fly-Buck power supply has four outputs to supply the gate driver bias in motor drive or inverter applications. The user can also use jumpers to set Unipolar or Bipolar PWM gate driver.
  • TPS92310 - 220VAC, 8W Isolated , Triac dimmable
    PMP8012: The main purpose of this reference design is to demonstrate a high performance, compact size and triac Dimmable offline flyback LED driver with PFC based on TPS92310. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC, 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●Greater tha 75% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.6: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Reference Design - MOSFET Driver for Half Bridge with a Fly-Buck to Provide Isolated Power
    PMP10645.1: The PMP10645 reference design is designed for SM74101 mosfet driver with a Fly-Buck power supply to drive half bridge. The SM74101 is a tiny 7A mosfet driver which can support 3A source current and 7A sink current. The LM5017 isolated output Fly-Buck power supply has four outputs to supply the gate driver bias in motor drive or inverter applications. The user can also use jumpers to set Unipolar or Bipolar PWM gate driver.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design
    PMP9460.3: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • Altera® Stratix® V FPGA Power Solution
    PMP9365: The PMP9365 reference design provides all the power supply rails necessary to power Altera's Stratix V family of FPGAs. This design uses several LMZ3 series modules, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
  • Altera Arria V SoC Power Supply Reference Design
    PMP9360.1: This reference design provides all the power supply rails necessary to power Altera's Arria V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.7: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design - PMP9460.2 - TI Tool Folder
    PMP9460: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.3: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.10: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Boost Converter With 18 to 30Vin and 300V @ 10mA Output Reference Design
    PMP8621: This design is a boost converter generating 300V @ 10mA from an input voltage range of 18 to 30V.
  • Altera Cyclone V SoC FPGA Power Reference Design
    PMP9353: The PMP9353 reference design is a complete power solution for Altera Cyclone V SoC devices. This design uses several LMZ3 series modules , two LDOs, and a DDR termination regulator to provide all the necessary rails to power the SoC chip. This design also shows correct power-up sequencing.
  • Altera Arria V SoC FPGA Power Solution Reference Design
    PMP9360: The PMP9360 reference design is a complete power solution for Altera's Arria V™ SoC devices. This design uses several LMZ3 series modules , an LDO, and a DDR termination regulator to provide all the necessary rails to power the SoC chip. This design also shows correct power up sequencing.
  • Triac dimmable Flyback LED Driver with PFC for A19 using TPS92314
    PMP8014: The main purpose of this reference design is to demonstrate a high performance, compact size and triac Dimmable offline flyback LED driver with PFC based on TPS92314. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC, 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●84% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
  • Altera Arria V SoC Power Supply Reference Design
    PMP9360.7: This reference design provides all the power supply rails necessary to power Altera's Arria V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design - PMP9460.3 - TI Tool Folder
    PMP9460: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • Altera Cyclone V SoC Power Supply Reference Design
    PMP9353.4: This reference design provides all the power supply rails necessary to power Altera's Cyclone V SoC FPGA. This design uses LMZ3 series modules to generate the rails to power the FPGA.
  • Isolated Auxiliary Flyback for Telecom Apps with 5V @ 300mA & 120V @ 80mA Reference Design
    PMP8580: This design is an auxiliary flyback with telecom input range (36..60V) providing two outputs. The two outputs (5.0V @ 300mA and 12.0V @ 80mA) are isolated to the primary side as well as to each other.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →